
* Images are for reference only
VJ0805A220GXAPW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805A220GXAPW1BC
- JLCPCB Part #
- C2181300
- Package
- 0805
- Description
- 22pF 50V C0G ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 899
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 899
In-stock Item Pricing
Qty Unit Price
1+
$0.2060
50+
$0.1642
150+
$0.1464
500+
$0.1241
2500+
$0.1142
5000+
$0.1082
Welcome back, may I help you?