
* Images are for reference only
VJ0805A121JXACW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805A121JXACW1BC
- JLCPCB Part #
- C2177951
- Package
- 0805
- Description
- 120pF 50V C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1864
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1864
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
50+
$0.0830
150+
$0.0727
500+
$0.0650
2500+
$0.0588
4000+
$0.0558
Related Products
Welcome back, may I help you?