
* Images are for reference only
VJ0603V123ZXJPW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603V123ZXJPW1BC
- JLCPCB Part #
- C3881532
- Package
- 0603
- Description
- -20%~+80% 12nF 16V Y5V 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1354
1000+
$0.0525
2500+
$0.0505
5000+
$0.0497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?