
* Images are for reference only
VJ0603D220GXCAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603D220GXCAP
- JLCPCB Part #
- C7146057
- Package
- 0603
- Description
- 200V 22pF ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3210
200+
$0.1282
500+
$0.1238
1000+
$0.1217
Welcome back, may I help you?