
* Images are for reference only
VJ0603A390JXBAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603A390JXBAC
- JLCPCB Part #
- C2212994
- Package
- 0603
- Description
- 100V 39pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3813
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3813
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
50+
$0.1041
150+
$0.0908
500+
$0.0808
2500+
$0.0728
4000+
$0.0688
Welcome back, may I help you?