
* Images are for reference only
VJ0603A150FXACW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603A150FXACW1BC
- JLCPCB Part #
- C3840072
- Package
- 0603
- Description
- 15pF 50V C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
50+
$0.0750
150+
$0.0737
500+
$0.0724
Welcome back, may I help you?