
* Images are for reference only
VJ0402Y101JXACW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402Y101JXACW1BC
- JLCPCB Part #
- C2201443
- Package
- 0402
- Description
- 100pF 50V X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2735
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2733
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0168
600+
$0.0143
2000+
$0.0128
Welcome back, may I help you?