
* Images are for reference only
VIT760-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VIT760-E3/4W
- JLCPCB Part #
- C7411792
- Package
- TO-262AA
- Description
- -55℃~+150℃ 1 Independent 100A 60V 7.5A 700uA@60V 800mV@7.5A TO-262AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8425
200+
$0.3367
500+
$0.3254
1000+
$0.3190
Welcome back, may I help you?