
* Images are for reference only
VGSOT36C-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VGSOT36C-G3-08
- JLCPCB Part #
- C41473721
- Package
- SOT-23
- Description
- -55℃~+150℃ 1uA 2 36V 400W@8/20us 43V 5.6A@8/20us 65pF 71V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$0.2571
50+
$0.2045
150+
$0.1821
500+
$0.1541
3000+
$0.1416
6000+
$0.1340
Related Products
Welcome back, may I help you?