
* Images are for reference only
VF20150S-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VF20150S-E3/4W
- JLCPCB Part #
- C7382426
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Independent 1.43V@20A 150V 160A 20A 250uA@150V ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7437
200+
$0.6956
500+
$0.6731
1000+
$0.6619
Related Products
Welcome back, may I help you?