This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VESD09A4A-HSF-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VESD09A4A-HSF-GS08
JLCPCB Part #
C3700858
Package
-
Description
-40℃~+125℃ 1.5A@8/20us 100nA 13V 23V 30W@8/20us 6.2pF 9V Bidirectional ESD IEC 61000-4-2 - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2054
1000+ $0.0795
2500+ $0.0767
5000+ $0.0754

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons