
* Images are for reference only
VESD05B1-02VHG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VESD05B1-02VHG3-08
- JLCPCB Part #
- C3700753
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 10nA 12pF 3.5A@8/20us 40W 5V 6V 9.5V TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1793
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1792
In-stock Item Pricing
Qty Unit Price
1+
$0.1352
50+
$0.1321
150+
$0.1300
500+
$0.1281
Related Products
Welcome back, may I help you?