
* Images are for reference only
VEML60311X00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VEML60311X00
- JLCPCB Part #
- C17315001
- Package
- SMD-6P
- Description
- -40℃~+110℃ 0.6mm 16bit 2.45mm 2.5V~3.6V 2.67mm 228klx I2C Light Intensity SMD-6P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.8560
10+
$1.8159
30+
$1.7886
100+
$1.7613
Related Products
Welcome back, may I help you?