
* Images are for reference only
VEML3235
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VEML3235
- JLCPCB Part #
- C3678658
- Package
- SMD-6P
- Description
- -25℃~+85℃ 0.87mm 16bit 17.867klx 2.6V~3.6V 2mm 2mm I2C Light Intensity SMD-6P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6890
10+
$1.4402
30+
$1.2844
100+
$1.1255
500+
$1.0533
1000+
$1.0211
Related Products
Welcome back, may I help you?