
* Images are for reference only
VEMI85AC-HGK-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VEMI85AC-HGK-GS08
- JLCPCB Part #
- C7104275
- Package
- UFDFN-16-EP
- Description
- -40℃~+125℃ 13pF 2 240MHz 8 UFDFN-16-EP EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
200+
$0.2723
500+
$0.2626
1000+
$0.2594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?