
* Images are for reference only
VEMI65AA-HCI-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VEMI65AA-HCI-GS08
- JLCPCB Part #
- C3152857
- Package
- UFDFN-13-EP
- Description
- -40℃~+125℃ 100MHz 2 36pF 6 Yes UFDFN-13-EP EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3789
30+
$0.3725
100+
$0.3661
Welcome back, may I help you?