This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VDRUS14X250BSE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VDRUS14X250BSE
JLCPCB Part #
C1527948
Package
Plugin
Description
170J 250V 320V 390V 480pF@1kHz 650V 8kA 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6406
200+ $0.2489
500+ $0.2393
1000+ $0.2361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons