
* Images are for reference only
VDRUS07M460BSE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VDRUS07M460BSE
- JLCPCB Part #
- C1527653
- Package
- Plugin
- Description
- 1.29kV 1.8kA 30pF@1kHz 460V 615V 66J 750V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3303
250+
$0.1279
500+
$0.1235
1000+
$0.1212
Related Products
Welcome back, may I help you?