This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VDRS10P510BSE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VDRS10P510BSE
JLCPCB Part #
C1528849
Package
Plugin
Description
1.355kV 135pF@1kHz 2.5kA 510V 670V 820V 89J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5431
200+ $0.2105
500+ $0.2041
1000+ $0.1993

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons