This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VDRS05C385BSE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VDRS05C385BSE
JLCPCB Part #
C1528599
Package
Plugin
Description
1.025kV 18J 385V 400A 40pF@1kHz 505V 620V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3247
1250+ $0.1257
2500+ $0.1214
5000+ $0.1191

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons