This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCUT0714A02V-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VCUT0714A02V-G3-08
JLCPCB Part #
C20039149
Package
SOD-523
Description
-55℃~+150℃ 1 100nA 19V、35V 2.7A@8/20us、4.6A@8/20us 7.3V、14.5V 70W@8/20us 7V、14V 8pF ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1121
200+ $0.0447
500+ $0.0432
1000+ $0.0424

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons