
* Images are for reference only
VCUT0714A02VHG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCUT0714A02VHG3-08
- JLCPCB Part #
- C6913756
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 100nA 19V、35V 2.7A@8/20us、4.6A@8/20us 7.3V、14.5V 70W@8/20us 7V、14V 8pF Bidirectional ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
200+
$0.0564
500+
$0.0545
1000+
$0.0537
Related Products
Welcome back, may I help you?