
* Images are for reference only
VCNL4020C-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCNL4020C-GS08
- JLCPCB Part #
- C17509762
- Package
- SMD-10P
- Description
- -25℃~+85℃ 2.5V~3.6V SMD-10P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6041
200+
$1.4385
500+
$1.3903
1000+
$1.3678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?