
* Images are for reference only
VCNL4010-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCNL4010-GS18
- JLCPCB Part #
- C2153591
- Package
- SMD-12P
- Description
- -25℃~+85℃ 2.5V~3.6V Low power/sleep mode、Spectral correction/filtering、Interrupt/event trigger SMD-12P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5954
200+
$0.6170
500+
$0.5961
1000+
$0.5849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?