
* Images are for reference only
VCAN36C2-03GHE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN36C2-03GHE3-08
- JLCPCB Part #
- C6316398
- Package
- SOT-323
- Description
- -55℃~+175℃ 1.8A@8/20us 120W@8/20us 2 36V 39V 4.6pF 50nA 66V IEC 61000-4-2 TVS Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1842
200+
$0.0736
500+
$0.0710
1000+
$0.0699
Related Products
Welcome back, may I help you?