
* Images are for reference only
VCAN36A2-03SHE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN36A2-03SHE3-08
- JLCPCB Part #
- C3712667
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 150W 2 2.4A@8/20us 36V 39V 50nA 63V 8pF Bidirectional IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
2000+
$0.0248
5000+
$0.0238
10000+
$0.0235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?