
* Images are for reference only
VCAN36A2-03G-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN36A2-03G-E3-08
- JLCPCB Part #
- C3711803
- Package
- SOT-323
- Description
- -55℃~+175℃ 150W 2 2.4A@8/20us 36V 39V 50nA 63V 8pF Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0968
50+
$0.0944
150+
$0.0928
500+
$0.0911
Related Products
Welcome back, may I help you?