
* Images are for reference only
VCAN26B2-03G-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN26B2-03G-E3-08
- JLCPCB Part #
- C3707079
- Package
- SOT-323
- Description
- -55℃~+150℃ 100W 100nA 2 26.5V 28V 2A@8/20us 4pF 50V Bidirectional IEC 61000-4-2 TVS SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0712
2000+
$0.0275
5000+
$0.0265
10000+
$0.0261
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?