
* Images are for reference only
VBUS05M1-02V-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VBUS05M1-02V-G3-08
- JLCPCB Part #
- C20039142
- Package
- SOD-523
- Description
- 0.7pF 100nA 15V 4.5A@8/20us 5.5V 7.5V 70W@8/20us IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0714
100+
$0.0568
300+
$0.0494
1000+
$0.0439
5000+
$0.0396
8000+
$0.0374
Related Products
Welcome back, may I help you?