
* Images are for reference only
VBUS03B1-SD0-G4-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VBUS03B1-SD0-G4-08
- JLCPCB Part #
- C3705624
- Package
- 0201
- Description
- -55℃~+150℃ 0.29pF 1 2.5A@8/20us 29V 3.3V 45W 50nA 6V Bidirectional IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
200+
$0.0233
500+
$0.0225
1000+
$0.0220
Related Products
Welcome back, may I help you?