
* Images are for reference only
VB30200C-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VB30200C-E3/4W
- JLCPCB Part #
- C3760205
- Package
- TO-263AB(D2PAK)
- Description
- -40℃~+150℃ 1 Pair Common Cathode 1.1V@15A 15A 160uA@200V 200V 250A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4129
10+
$2.0951
30+
$1.8960
100+
$1.6295
500+
$1.5364
1000+
$1.4963
Related Products
Welcome back, may I help you?