
* Images are for reference only
V8PAM10S-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8PAM10S-M3/I
- JLCPCB Part #
- C5343114
- Package
- DO-221BC(SMPA)
- Description
- -40℃~+175℃ 1 Independent 100V 180uA@100V 840mV@8A 8A 90A DO-221BC(SMPA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4430
200+
$0.1768
500+
$0.1709
1000+
$0.1680
Related Products
Welcome back, may I help you?