
* Images are for reference only
V8PAL50-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8PAL50-M3/I
- JLCPCB Part #
- C968576
- Package
- DO-221BC
- Description
- -40℃~+150℃ 1 Independent 120A 400uA@50V 430mV@4A 50V 8A DO-221BC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 12
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
10+
$0.7877
30+
$0.6862
100+
$0.5864
500+
$0.5268
1000+
$0.4962
Related Products
Welcome back, may I help you?