
* Images are for reference only
V8PA22HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8PA22HM3/I
- JLCPCB Part #
- C5821154
- Package
- DO-221BC(SMPA)
- Description
- -40℃~+175℃ 1 Independent 100A 10uA@200V 2.4A 200V 920mV@8A DO-221BC(SMPA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 14000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.6974
10+
$0.6797
30+
$0.6684
100+
$0.6572
Related Products
Welcome back, may I help you?