
* Images are for reference only
V8P6HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8P6HM3_A/H
- JLCPCB Part #
- C6315776
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 140A 600uA@60V 60V 610mV@8A 8A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 921
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 921
In-stock Item Pricing
Qty Unit Price
1+
$0.6359
10+
$0.5148
30+
$0.4535
100+
$0.3938
500+
$0.3567
1500+
$0.3389
Related Products
Welcome back, may I help you?