
* Images are for reference only
V8P22CHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V8P22CHM3/I
- JLCPCB Part #
- C5821148
- Package
- TO-277A
- Description
- 1 Pair Common Cathode 200V 3.1A 80uA@200V 900mV@4A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 6500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9166
200+
$0.3657
500+
$0.3544
1000+
$0.3480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?