
* Images are for reference only
V4PAN50-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V4PAN50-M3/I
- JLCPCB Part #
- C97506
- Package
- DO-221BC
- Description
- -40℃~+150℃ 1 Independent 4A 50V 590mV@4.0A 600uA@50V 80A DO-221BC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5865
10+
$0.4676
30+
$0.4162
100+
$0.3519
500+
$0.3230
1000+
$0.3069
Related Products
Welcome back, may I help you?