
* Images are for reference only
V40D60C-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V40D60C-M3/I
- JLCPCB Part #
- C3757377
- Package
- TO-263AC
- Description
- -40℃~+150℃ 1 Pair Common Cathode 20A 250A 4mA@60V 60V 620mV@20A TO-263AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4032
10+
$1.3711
30+
$1.3503
100+
$1.3294
Related Products
Welcome back, may I help you?