
* Images are for reference only
V3P6L-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V3P6L-M3/I
- JLCPCB Part #
- C3760045
- Package
- DO-220AA(SMP)
- Description
- -40℃~+150℃ 1 Independent 3A 450mV@1.5A 60V 80A 900uA@60V DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1191
200+
$0.0461
500+
$0.0445
1000+
$0.0437
Welcome back, may I help you?