
* Images are for reference only
V3FM15-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V3FM15-M3/I
- JLCPCB Part #
- C7140896
- Package
- DO-219AB(SMF)
- Description
- -40℃~+175℃ 1 Independent 1.24V@3A 150V 3A 40A 85uA@150V DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1399
200+
$0.0559
500+
$0.0540
1000+
$0.0530
Welcome back, may I help you?