
* Images are for reference only
V2PM15HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V2PM15HM3/H
- JLCPCB Part #
- C5264405
- Package
- DO-219AD
- Description
- -40℃~+175℃ 1 Independent 1.41V@2A 150V 2A 30A 50uA@150V DO-219AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2928
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 2926
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
50+
$0.0715
150+
$0.0616
500+
$0.0542
2500+
$0.0484
4500+
$0.0454
Related Products
Welcome back, may I help you?