This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V2PL45L-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V2PL45L-M3/H
JLCPCB Part #
C3759921
Package
DO-220AA(SMP)
Description
-40℃~+150℃ 1 Independent 2A 300uA@45V 45V 50A 530mV@2A DO-220AA(SMP) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0914
200+ $0.0353
500+ $0.0342
1000+ $0.0335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons