This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V2FM10HM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V2FM10HM3/H
JLCPCB Part #
C6012694
Package
DO-219AB(SMF)
Description
-40℃~+175℃ 1 Independent 100V 2A 40A 55uA@100V 830mV@2A DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1768
200+ $0.0706
500+ $0.0682
1000+ $0.0670

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons