
* Images are for reference only
V20200C-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20200C-E3/4W
- JLCPCB Part #
- C241885
- Package
- TO-220AB-3
- Description
- -40℃~+150℃ 1 Pair Common Cathode 1.6V@10A 10A 120A 150uA@200V 200V TO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
10+
$0.7980
50+
$0.6069
100+
$0.5555
500+
$0.5331
1000+
$0.5218
Related Products
Welcome back, may I help you?