
* Images are for reference only
V1P6HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V1P6HM3/H
- JLCPCB Part #
- C5358700
- Package
- SMA(DO-214AC)
- Description
- -40℃~+150℃ 1 Independent 150uA@60V 1A 600mV@1A 60V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4881
50+
$0.4752
150+
$0.4672
500+
$0.4591
Related Products
Welcome back, may I help you?