This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V1FM12-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V1FM12-M3/I
JLCPCB Part #
C3758905
Package
DO-219AB(SMF)
Description
-40℃~+175℃ 1 Independent 120V 1A 30A 65uA@120V 870mV@1A DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 127

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0707
200+ $0.0274
500+ $0.0264
1000+ $0.0259

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons