
* Images are for reference only
V1FL45HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V1FL45HM3/H
- JLCPCB Part #
- C3759469
- Package
- DO-219AB(SMF)
- Description
- -40℃~+150℃ 1 Independent 1A 250uA@60V 30A 45V 530mV@1A DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2140
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2140
In-stock Item Pricing
Qty Unit Price
1+
$0.1490
50+
$0.1186
150+
$0.1033
500+
$0.0919
3000+
$0.0827
6000+
$0.0780
Related Products
Welcome back, may I help you?