This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V1F6-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V1F6-M3/I
JLCPCB Part #
C3758134
Package
DO-219AB(SMF)
Description
-40℃~+150℃ 1 Independent 1A 270uA@60V 30A 600mV@1A 60V DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 126

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0711
200+ $0.0275
500+ $0.0265
1000+ $0.0261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons