
* Images are for reference only
V1F22-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V1F22-M3/H
- JLCPCB Part #
- C6344721
- Package
- DO-219AB(SMF)
- Description
- -40℃~+175℃ 1 Independent 1A 200V 30A 35uA@200V 880mV@1A DO-219AB(SMF) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1834
50+
$0.1795
150+
$0.1770
500+
$0.1743
Related Products
Welcome back, may I help you?