
* Images are for reference only
V15PM6HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V15PM6HM3/H
- JLCPCB Part #
- C3757327
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 1.2mA@60V 15A 220A 60V 640mV@15A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.5381
10+
$1.2780
30+
$1.1351
100+
$0.9730
500+
$0.9023
1500+
$0.8686
Welcome back, may I help you?